Filter Your Search
1 - 10 of 15 results
|
DM74S138CW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | YES | DIE | S | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.25 V | 4.75 V | X-XUUC-N16 | Not Qualified | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | WAFER | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DM74S138N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 1 | NO | DIP | S | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | EAR99 | 8542.39.00.01 | 16 | |||||||
|
DM74S138N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 12 ns | 15 ns | 1 | NO | DIP | 15 pF | S | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | 20 mA | INVERTED | 74 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
DM74S138CW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 1 | YES | DIE | S | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.25 V | 4.75 V | X-XUUC-N16 | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DM74S138N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 12 ns | 1 | NO | DIP | S | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 74 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
DM74S138J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 12 ns | 1 | NO | DIP | S | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 74 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DM74S138N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 1 | NO | DIP | S | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 20 mA | INVERTED | 74 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | EAR99 | 8542.39.00.01 | 16 | ||||
|
DM74S138N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 1 | NO | DIP | S | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 74 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DM74S138J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 12 ns | 1 | NO | DIP | S | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 74 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DM74S138N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 12 ns | 15 ns | 1 | NO | DIP | 15 pF | S | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | 20 mA | INVERTED | 74 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant |