Filter Your Search
1 - 8 of 8 results
|
DM74S182N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 1 | 4 | NO | DIP | S | LOOK-AHEAD CARRY GENERATOR | TTL | WITH HIGHER ORDER LOOKAHEAD | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||
|
DM74S182N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | LOOK-AHEAD CARRY GENERATOR | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74S182N/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | LOOK-AHEAD CARRY GENERATOR | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74S182N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 1 | 4 | NO | DIP | 15 pF | S | LOOK-AHEAD CARRY GENERATOR | TTL | WITH HIGHER ORDER LOOKAHEAD | 109 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||
|
DM74S182N/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | LOOK-AHEAD CARRY GENERATOR | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74S182N
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 1 | 4 | NO | DIP | S | LOOK-AHEAD CARRY GENERATOR | TTL | WITH HIGHER ORDER LOOKAHEAD | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||
|
DM74S182N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 1 | 4 | NO | DIP | 15 pF | S | LOOK-AHEAD CARRY GENERATOR | TTL | WITH HIGHER ORDER LOOKAHEAD | 109 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | ||||||
|
DM74S182N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | LOOK-AHEAD CARRY GENERATOR | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |