Filter Your Search
1 - 6 of 6 results
|
DM8092N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 ns | NO | DIP | NO | NAND GATE | TTL | 16 mA | 10.2 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DM8092N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 25 ns | NO | DIP | NO | NAND GATE | TTL | 16 mA | 10.2 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DM8092N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 ns | NO | DIP | NO | NAND GATE | TTL | 16 mA | 10.2 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM8092N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 2 | 5 | NO | DIP | NO | 8092 | NAND GATE | TTL | 16 mA | 10.2 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.177 mm | NATIONAL SEMICONDUCTOR CORP | DIP-14 | unknown | 8542.39.00.01 | ||
|
DM8092N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 2 | 5 | NO | DIP | NO | 8092 | NAND GATE | TTL | 16 mA | 10.2 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.177 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
DM8092N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 25 ns | NO | DIP | NO | NAND GATE | TTL | 16 mA | 10.2 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |