Filter Your Search
1 - 2 of 2 results
|
DMN2050LFDB-7
Diodes Incorporated
|
$0.1999 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.3 A | 45 mΩ | HIGH RELIABILITY | 4.5 mJ | 63 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.42 W | 25 A | SWITCHING | SILICON | S-PDSO-N6 | e4 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | DIODES INC | U-DFN2020-6, 6 PIN | compliant | EAR99 | Diodes Incorporated | ||
|
DMN2050LFDB-13
Diodes Incorporated
|
Check for Price | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.3 A | 45 mΩ | HIGH RELIABILITY | 4.5 mJ | 63 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.42 W | 25 A | SWITCHING | SILICON | S-PDSO-N6 | e4 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | DIODES INC | U-DFN2020-6, 6 PIN | compliant | EAR99 | Diodes Incorporated |