Filter Your Search
1 - 10 of 21 results
|
MCDM(R)-02-T
SPC Multicomp
|
$0.9280 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | LOW PROFILE | .025A@24VDC | 500VDC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | WHITE | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TOP TAPE SEALED | NO | BRASS | SOLDER | 6.02 mm | 3.683 mm | 6.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||
|
DMR02T
APEM Inc
|
$0.9424 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULFIDE | GLASS FILLED POLYPHENYLENE SULFIDE | TUBE | TOP TAPE SEALED | WAVE/HAND | NO | Gold (Au) | BRASS | SOLDER | 6.02 mm | 3 mm | 6.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | |||||
|
DMR02TTR
APEM Inc
|
$1.4250 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULFIDE | GLASS FILLED POLYPHENYLENE SULFIDE | TR | TOP TAPE SEALED | WAVE/HAND | NO | Gold (Au) | BRASS | SOLDER | 6.02 mm | 3 mm | 6.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | ||||||
|
DMR02
APEM Inc
|
$2.3000 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULFIDE | GLASS FILLED POLYPHENYLENE SULFIDE | TUBE | WAVE/HAND | NO | Gold (Au) | BRASS | SOLDER | 6.02 mm | 3 mm | 6.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | ||||||
|
DMR-02-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL; LOW PROFILE | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE/POLYETHYLENE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE/POLYPHENYLENE SULFIDE | POLYETHYLENE/POLYPHENYLENE SULFIDE | TR | TOP TAPE SEALED | HAND/REFLOW/WAVE | NO | Gold (Au) | BRASS | SOLDER | 6.2 mm | 3 mm | 8.56 mm | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | Diptronics | ||||||
|
LDMR-02-TR
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | GOLD | SLIDE | TAPE & REEL PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER | GOLD | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | TR | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 2.9972 mm | 3.4798 mm | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||
|
DMR-02-T-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL; LOW PROFILE | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE/POLYETHYLENE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE/POLYPHENYLENE SULFIDE | POLYETHYLENE/POLYPHENYLENE SULFIDE | TUBE | TOP TAPE SEALED | HAND/REFLOW/WAVE | NO | GOLD | BRASS | SOLDER | 6.02 mm | 3 mm | 6.2 mm | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | Diptronics | ROHS COMPLIANT | ||||
|
DMR-02-T-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL; LOW PROFILE | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE/POLYETHYLENE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE/POLYPHENYLENE SULFIDE | POLYETHYLENE/POLYPHENYLENE SULFIDE | TR | TOP TAPE SEALED | HAND/REFLOW/WAVE | NO | Gold (Au) | BRASS | SOLDER | 6.2 mm | 3 mm | 8.56 mm | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | Diptronics | ROHS COMPLAINT | |||||
|
LDMR-02-L-B
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | TIN | SLIDE | TUBE PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER | TIN | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 2.9972 mm | 3.4798 mm | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
LDMR-02-T-TR
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | GOLD | SLIDE | TAPE & REEL PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER | GOLD | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | TR | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 2.9972 mm | 3.4798 mm | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 |