Filter Your Search
1 - 10 of 58 results
|
CTDO1813P-331HC
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 4 mΩ | 20 % | YES | 100 kHz | 600 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CTDO1813P-683HC
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 730 mΩ | 20 % | YES | 100 kHz | 7 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CTDO1813PF-472HC
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 50 MHz | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
DO1813P-472HC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 50 MHz | CERAMIC | 3524 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Self-Leaded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 5 mm | 8.89 mm | 6.1 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | 3524 | |||
|
DO1813P-333HC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 32.5 µH | 350 mΩ | 20 % | YES | 100 kHz | 20 MHz | CERAMIC | 3524 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Self-Leaded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 5 mm | 8.89 mm | 6.1 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | 3524 | |||
|
CTDO1813P-223HC
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 250 mΩ | 20 % | YES | 100 kHz | 25 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CTDO1813P-682HC
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 90 mΩ | 20 % | YES | 100 kHz | 45 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CTDO1813P-472HC
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 50 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
DO1813P-122HCB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.15 µH | 17 mΩ | 20 % | YES | 100 kHz | 140 MHz | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
DO1813P-331HCB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 4 mΩ | 20 % | YES | 100 kHz | 600 MHz | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |