Filter Your Search
1 - 10 of 369 results
|
DO2010-123MSB
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 12 µH | 1.84 Ω | 20 % | YES | 100 kHz | 510 mA | 35 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | ||
|
DO2010-501MSB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 500 nH | 100 mΩ | 20 % | YES | 100 kHz | 2.4 A | 250 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | ||
|
DO2010-682MSC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1 Ω | 20 % | YES | 100 kHz | 730 mA | 55 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | ||
|
DO2010-473MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 6 Ω | 20 % | YES | 100 kHz | 280 mA | 16 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Molded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | ||
|
DO2010-103MTD
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.45 Ω | 20 % | YES | 100 kHz | 43 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
DO2010-224MTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 38 Ω | 20 % | YES | 100 kHz | 100 mA | 8 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Molded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | ||
|
DO2010-473MSB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 6 Ω | 20 % | YES | 100 kHz | 16 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
DO2010-202MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2 µH | 315 mΩ | 20 % | YES | 100 kHz | 1.25 A | 110 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | |||
|
DO2010-152MLB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 270 mΩ | 20 % | YES | 100 kHz | 127 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
DO2010-123MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 12 µH | 1.84 Ω | 20 % | YES | 100 kHz | 510 mA | 35 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 |