Filter Your Search
1 - 1 of 1 results
|
DO5010H-683MLD
Coilcraft Inc
|
$3.0976 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 130 mΩ | 20 % | YES | 100 kHz | 2.3 A | 8 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |