Filter Your Search
1 - 10 of 34 results
|
DP64L4Y5-1.00HZ
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | NO | 1 | 5 mA | 18 V | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T6 | 70 °C | 6 | PLASTIC/EPOXY | DIP | DIP6/32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 45.72 mm | FREQUENCY DEVICES INC | DIP, DIP6/32,.6 | unknown | EAR99 | 8542.39.00.01 | CONTINUOUS TIME FILTER | 5 kHz | 1 Hz | -18 V | -5 V | -15 V | 4TH | LOWPASS | ||||||||||||||
|
DP64L4Y2
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | FREQUENCY DEVICES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DP64L4Y2-1.00HZ
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | NO | 1 | 5 mA | 18 V | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T6 | 70 °C | 6 | PLASTIC/EPOXY | DIP | DIP6/32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 45.72 mm | FREQUENCY DEVICES INC | DIP, DIP6/32,.6 | unknown | EAR99 | 8542.39.00.01 | CONTINUOUS TIME FILTER | 5 kHz | 1 Hz | -18 V | -5 V | -15 V | 4TH | LOWPASS | ||||||||||||||
|
DP64L4Y5-001HZ
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | NO | 1 | 5 mA | 18 V | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T32 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FREQUENCY DEVICES INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.39.00.01 | CONTINUOUS TIME FILTER | 5 kHz | 1 Hz | -18 V | -5 V | -15 V | 4TH | LOWPASS | CHEBYSHEV | ||||||||||||||||
|
DP64L4Y2-005KHZ
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | NO | 1 | 5 mA | 18 V | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T32 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FREQUENCY DEVICES INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.39.00.01 | CONTINUOUS TIME FILTER | 5 kHz | 1 Hz | -18 V | -5 V | -15 V | 4TH | LOWPASS | CHEBYSHEV | ||||||||||||||||
|
DP64L4Y2-001HZ
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | NO | 1 | 5 mA | 18 V | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T32 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FREQUENCY DEVICES INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.39.00.01 | CONTINUOUS TIME FILTER | 5 kHz | 1 Hz | -18 V | -5 V | -15 V | 4TH | LOWPASS | CHEBYSHEV | ||||||||||||||||
|
DP64L4B-5.00KHZ
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | NO | 1 | 5 mA | 18 V | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T6 | 70 °C | 6 | PLASTIC/EPOXY | DIP | DIP6/32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 45.72 mm | FREQUENCY DEVICES INC | DIP, DIP6/32,.6 | unknown | EAR99 | 8542.39.00.01 | CONTINUOUS TIME FILTER | 5 kHz | 1 Hz | -18 V | -5 V | -15 V | 4TH | LOWPASS | ||||||||||||||
|
DP-64
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 23 dBm | 3.5 dB | 1.5 | 9.5 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 9.5 GHz | 9 GHz | 360 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
DP-64-1
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 23 dBm | 3.5 dB | 1.5 | 9.5 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 9.5 GHz | 9 GHz | 360 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
DP64L4L-005KHZ
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | NO | 1 | 5 mA | 18 V | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T32 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FREQUENCY DEVICES INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.39.00.01 | CONTINUOUS TIME FILTER | 5 kHz | 1 Hz | -18 V | -5 V | -15 V | 4TH | LOWPASS | BESSEL |