Filter Your Search
1 - 10 of 10 results
|
DP8216MJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | TRUE | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DP8216MJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DP8216MJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DP8216MJ/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||
|
DP8216MJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 33 ns | 1 | 4 | NO | DIP | 300 pF | UNIDIRECTIONAL | 3-STATE | 82 | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | INVERTED | 130 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
DP8216MJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||
|
DP8216MJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DP8216MJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 33 ns | 1 | 4 | NO | DIP | 300 pF | UNIDIRECTIONAL | 3-STATE | 82 | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | INVERTED | 130 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
DP8216MJ/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | TRUE | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DP8216MJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |