Filter Your Search
1 - 10 of 10 results
|
DP8304BN
AMD
|
Check for Price | No | No | Obsolete | 5 V | 23 ns | 40 ns | 1 | 8 | NO | DIP | 300 pF | BIDIRECTIONAL | 3-STATE | TTL/H/L | BUS TRANSCEIVER | TTL | COMMON CONTROL | 48 mA | 2 | TRUE | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.162 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
DP8304BN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | 140 mA | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DP8304BNT
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | 140 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DP8304BN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | 140 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DP8304BN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | 140 mA | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DP8304BNB
AMD
|
Check for Price | No | Obsolete | 5 V | 23 ns | 40 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL/H/L | BUS TRANSCEIVER | TTL | COMMON CONTROL | 48 mA | 2 | TRUE | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.162 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||
|
DP8304BN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 23 ns | 23 ns | 1 | 8 | NO | DIP | 300 pF | BIDIRECTIONAL | 3-STATE | TTL/H/L | BUS TRANSCEIVER | TTL | COMMON CONTROL | 48 mA | 2 | TRUE | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||
|
DP8304BNTB
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | 140 mA | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DP8304BN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 23 ns | 23 ns | 1 | 8 | NO | DIP | 300 pF | BIDIRECTIONAL | 3-STATE | TTL/H/L | BUS TRANSCEIVER | TTL | COMMON CONTROL | 48 mA | 2 | TRUE | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||
|
DP8304BN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | 140 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |