Filter Your Search
1 - 7 of 7 results
|
DP83950BVQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 380 mA | COMMERCIAL | S-PQFP-G160 | e0 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | unknown | 8542.39.00.01 | |||||||
|
DP83950BVQB-MPC/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 380 µA | COMMERCIAL | S-PQFP-G160 | e3 | Not Qualified | 3 | 70 °C | 260 | 40 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | compliant | 8542.39.00.01 | ||||
|
DP83950BVQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | COMMERCIAL | S-PQFP-G160 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | TEXAS INSTRUMENTS INC | QFP, | unknown | 8542.39.00.01 | QFP | 160 | |||||||||||
|
DP83950BNU
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 380 mA | COMMERCIAL | S-CPGA-P159 | e0 | Not Qualified | 70 °C | 159 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA159,16X16 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.415 mm | 42.415 mm | 5.34 mm | NATIONAL SEMICONDUCTOR CORP | PGA, PGA159,16X16 | unknown | 8542.39.00.01 | |||||||
|
DP83950BVQB-MPC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 380 µA | COMMERCIAL | S-PQFP-G160 | e0 | Not Qualified | 2A | 70 °C | 220 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | compliant | 8542.39.00.01 | |||||
|
DP83950BVQB-X
Texas Instruments
|
Check for Price | Obsolete | 5 V | TELECOM CIRCUIT | 1 | 380 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | NATIONAL SEMICONDUCTOR CORP | QFP, | unknown | 8542.39.00.01 | ||||||||||||
|
DP83950BNU
Texas Instruments
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | COMMERCIAL | S-CPGA-P159 | 70 °C | 159 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.415 mm | 42.415 mm | 5.34 mm | TEXAS INSTRUMENTS INC | HPGA, | unknown | 8542.39.00.01 | PGA | 160 |