Filter Your Search
1 - 5 of 5 results
|
DP8420AV-25
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | YES | 256K X 1 | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 68 | unknown | |||||||
|
DP8420AV-25
Texas Instruments
|
Check for Price | Obsolete | MEMORY CONTROLLER, DRAM | CMOS | TEXAS INSTRUMENTS INC | LCC | , | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
DP8420AV-25X
National Semiconductor Corporation
|
Check for Price | Obsolete | 20 | 25 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | YES | 256K X 1 | 4 | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||
|
DP8420AV-25X
Texas Instruments
|
Check for Price | Obsolete | 20 | 25 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | YES | 256K X 1 | 4 | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||
|
DP8420AV-25
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 | 25 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | YES | 256K X 1 | 4 | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |