Filter Your Search
1 - 1 of 1 results
|
DPA424G-TL
Power Integrations
|
Check for Price | No | Yes | Obsolete | 35 V | 75 V | 16 V | 3.5 A | YES | SINGLE | 425 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | DIP | SOP, GWDIP8,.4 | 8 | compliant | EAR99 | 8542.39.00.01 |