Filter Your Search
1 - 2 of 2 results
|
DPA426R-TL
Power Integrations
|
$4.7392 | No | No | Active | 35 V | 75 V | 16 V | 9.6 A | YES | SINGLE | 425 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PSSO-G6 | e0 | Not Qualified | 4 | 125 °C | -40 °C | 225 | 30 | 6 | PLASTIC/EPOXY | TO-263 | SMSIP6/7H,.6,50 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 8.405 mm | 10.29 mm | 4.95 mm | POWER INTEGRATIONS INC | D2PAK | PLASTIC, TO-263, 7/6 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||
|
DPA426RTL
Power Integrations
|
Check for Price | No | No | Active | 35 V | 75 V | 16 V | 9.6 A | YES | SINGLE | 425 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PSSO-G6 | e0 | Not Qualified | 4 | 125 °C | -40 °C | 225 | 30 | 6 | PLASTIC/EPOXY | TO-263 | SMSIP6/7H,.6,50 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 8.405 mm | 10.29 mm | 4.95 mm | POWER INTEGRATIONS INC | D2PAK | TO-263, SMSIP6/7H,.6,50 | 4 | compliant | EAR99 | 8542.39.00.01 |