Filter Your Search
1 - 8 of 8 results
|
DQ2660-9R
Melcher Inc
|
Check for Price | Transferred | 72 V | 24 V | 108 V | 43 V | 19 V | 26.4 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 106 W | R-MXMA-X | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | METAL, CASE Q01, MODULE | unknown | |||||||||||||||||||
|
DQ2660-9RB1
Bel Fuse
|
Check for Price | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
DQ2660-9RB
Bel Fuse
|
Check for Price | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
DQ2660-9R
Bel Fuse
|
Check for Price | No | Not Recommended | 72 V | 24 V | 108 V | 43 V | 14.4 V | 26.4 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 132 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | METAL, CASE Q01, MODULE | not_compliant | EAR99 | |||||||||||||||
|
DQ2660-9RB1G
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
DQ2660-9RBG
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
DQ2660-9R
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 72 V | 24 V | 108 V | 43 V | 14.4 V | 26.4 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 132 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | METAL, CASE Q01, MODULE | compliant | Bel Power Solutions | ||||||||||||||
|
DQ2660-9RG
Bel Fuse
|
Check for Price | Yes | Active | 72 V | 24 V | 100.8 V | 43 V | 16.8 V | 26.4 V | 2.75 A | 2 | NO | YES | ALSO HAS 24V OUTPUTNOM WITH O/P CURRENT 2.75 AMP | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.01414 Vrms | HYBRID | OTHER | 132 W | 20 ms | R-XXMA-X15 | CE, CSA, EAC, EN, IEC, UL | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | Module-15 | compliant | EAR99 |