Filter Your Search
1 - 1 of 1 results
|
DQ65033QMA06NNS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 35 V | 4.5 V | 5.5 V | 2 | NO | YES | +3.3 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P7 | e3 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | SYNQOR INC | MODULE | , | 7 | compliant | EAR99 |