Filter Your Search
1 - 6 of 6 results
|
HDR-60-5
Mean Well
|
$25.1902 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 5 V | 5.5 V | 6.5 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 % | 1 % | 1 | OVER VOLTAGE; OVERLOAD | 0.028 Vrms | HYBRID | OTHER | 32.5 W | R-XXMA-X7 | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | MODULE-7 | compliant | EAR99 | Mean Well | |||||||||
|
MDR-60-5
Mean Well
|
$28.5557 | Yes | Yes | Active | 115 V | 5 V | 264 V | 85 V | 5 V | 6 V | 10 A | 1 | NO | YES | ALSO OPERATES WITH 120-370VDC SUPPLY | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 1 % | 1.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.02828 Vrms | HYBRID | COMMERCIAL | 50 W | R-XXMA-X10 | CB, CE, EAC, EN, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module-10 | compliant | EAR99 | Mean Well | ||||||
|
WDR-60-5
Mean Well
|
$35.2095 | Active | 230 V | 5 V | 550 V | 180 V | 5 V | 6 V | 10 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83.5 % | 0.5 % | 1.5 % | 1 | OVERLOAD; OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 50 W | 2.07 s | R-XXMA-X | CE, EAC, EN, IEC, UKCA, UL | 85 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 32 mm | 102 mm | 125.2 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||||
|
MDR60-5
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 115 V | 5 V | 264 V | 85 V | 5 V | 6 V | 1 | NO | YES | ALSO OPERATES WITH 120 TO 370VDC VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | OTHER | 50 W | R-XXMA-X10 | 45 °C | -20 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | , | compliant | EAR99 | ||||||||||||||||||
|
DR-60-5
Mean Well
|
Check for Price | Obsolete | 115 V | 5 V | 264 V | 88 V | 4.75 V | 5.5 V | 6.5 A | 1 | NO | YES | ALSO OPERATES IN 124-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76 % | 1 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE | 0.02828 Vrms | HYBRID | 32.5 W | R-XXMA-X | CB, CE, EN, TUV, UL | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 93 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||
|
MDR-60-5
Advantech Co Ltd
|
Check for Price | Active | ADVANTECH CO LTD | unknown | EAR99 |