Filter Your Search
1 - 10 of 25 results
|
DR332-113E
Bourns Inc
|
Check for Price | Obsolete | 80 V | 500 mA | 120 mΩ | SURFACE MOUNT | DATA LINE FILTER | COMMON MODE CHOKE | 11 µH | 2 | UL | 135 °C | -40 °C | 4 | 5 mm | 7.11 mm | 5.99 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
DR332-113EE
Bourns Inc
|
Check for Price | Obsolete | 80 V | 500 mA | 120 mΩ | SURFACE MOUNT | DATA LINE FILTER | 11 µH | 2 | e3 | 135 °C | -40 °C | 4 | TAPE AND REEL | TIN | 5 mm | 7.11 mm | 5.99 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
DR332-474E
Bourns Inc
|
Check for Price | Obsolete | 80 V | 500 mA | 280 mΩ | SURFACE MOUNT | DATA LINE FILTER | COMMON MODE CHOKE | 470 µH | 2 | UL | 135 °C | -40 °C | 4 | 5 mm | 7.11 mm | 5.99 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
DR332-253EE
Bourns Inc
|
Check for Price | Obsolete | 80 V | 500 mA | 200 mΩ | SURFACE MOUNT | DATA LINE FILTER | 25 µH | 2 | e3 | 135 °C | -40 °C | 4 | TAPE AND REEL | TIN | 5 mm | 7.11 mm | 5.99 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
DR332-474EE
Bourns Inc
|
Check for Price | Obsolete | 80 V | 500 mA | 280 mΩ | SURFACE MOUNT | DATA LINE FILTER | 470 µH | 2 | e3 | 135 °C | -40 °C | 4 | TAPE AND REEL | TIN | 5 mm | 7.11 mm | 5.99 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
DR332-253AE
Bourns Inc
|
Check for Price | Yes | Obsolete | 80 V | 500 mA | 200 mΩ | SURFACE MOUNT | DATA LINE FILTER | 25 µH | 2 | e3 | 135 °C | -40 °C | 4 | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 7.1 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
DR332-105EE
Bourns Inc
|
Check for Price | Obsolete | 80 V | 500 mA | 400 mΩ | SURFACE MOUNT | DATA LINE FILTER | 1 mH | 2 | e3 | 135 °C | -40 °C | 4 | TAPE AND REEL | TIN | 5 mm | 7.11 mm | 5.99 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
DR332-113AEE
Bourns Inc
|
Check for Price | Yes | Obsolete | 80 V | 500 mA | 120 mΩ | SURFACE MOUNT | DATA LINE FILTER | 11 µH | 2 | UL | e3 | 135 °C | -40 °C | 4 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 7.1 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | |||||
|
DR332-475AE
Bourns Inc
|
Check for Price | Yes | Obsolete | 80 V | 500 mA | 700 mΩ | SURFACE MOUNT | DATA LINE FILTER | 4.7 mH | 2 | e3 | 135 °C | -40 °C | 4 | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 7.1 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
DR332-475EE
Bourns Inc
|
Check for Price | Obsolete | 80 V | 200 mA | 700 mΩ | SURFACE MOUNT | DATA LINE FILTER | 4.7 mH | 2 | e3 | 135 °C | -40 °C | 4 | TAPE AND REEL | TIN | 5 mm | 7.11 mm | 5.99 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 |