Filter Your Search
1 - 10 of 46 results
|
DRA125-820-R
Eaton Corporation
|
$1.3974 | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 135 mΩ | 20 % | 2.406 A | 4949 | YES | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | ||||||||||||||
|
DRA125-1R5-R
Eaton Corporation
|
$1.4093 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 3.3 mΩ | 20 % | 18.44 A | 4949 | YES | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | ||||||||||||||
|
DRA125-150-R
Eaton Corporation
|
$1.5630 | Yes | Active | GENERAL PURPOSE INDUCTOR | 14.67 µH | 33 mΩ | 20 % | YES | 100 kHz | 4.45 A | FERRITE | 4949 | 1 | YES | e3 | AEC-Q200 | 165 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | CHIP, 4949, HALOGEN FREE AND ROHS COMPLIANT | ||
|
DRA125-221-R
Eaton Corporation
|
$1.5774 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 416 mΩ | 20 % | 1.469 A | 4949 | YES | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | ||||||||||||||
|
DRA125-101-R
Eaton Corporation
|
$1.5774 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 178 mΩ | 20 % | 2.213 A | 4949 | YES | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | ||||||||||||||
|
DRA125-151-R
Eaton Corporation
|
$1.5774 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 273 mΩ | 20 % | 1.785 A | 4949 | YES | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | ||||||||||||||
|
DRA125-6R8-R
Eaton Corporation
|
$1.5815 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 12 mΩ | 20 % | 8.74 A | 4949 | YES | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | ||||||||||||||
|
DRA125-3R3-R
Eaton Corporation
|
$1.5827 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 5.8 mΩ | 20 % | 12.77 A | 4949 | YES | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | ||||||||||||||
|
DRA125-330-R
Eaton Corporation
|
$1.5857 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 53 mΩ | 20 % | 3.86 A | 4949 | YES | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton | ||||||||||||||
|
DRA125-470-R
Eaton Corporation
|
$1.5877 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 81 mΩ | 20 % | 3.13 A | 4949 | YES | 165 °C | -40 °C | Shielded | SMT | TR, 13 Inch | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | compliant | Eaton |