Filter Your Search
1 - 2 of 2 results
|
DRA127-4R7-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.58 µH | 11 mΩ | 20 % | YES | 100 kHz | 8.14 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 165 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | compliant | Eaton | |||||
|
DRA127-4R7-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 9.4 mΩ | YES | DC-DC CONVERTER | 1 | YES | 165 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 |