Filter Your Search
1 - 10 of 56 results
|
DRA74-100-R
Eaton Corporation
|
$1.3605 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 43 mΩ | 20 % | 2.97 A | 3030 | YES | e3 | 165 °C | -40 °C | Shielded | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 4.35 mm | 7.6 mm | 7.6 mm | EATON CORP | compliant | Eaton | ||
|
DRA74-681-R
Eaton Corporation
|
$1.3605 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.86 Ω | 20 % | 352 mA | 3030 | YES | e3 | 165 °C | -40 °C | Shielded | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 4.35 mm | 7.6 mm | 7.6 mm | EATON CORP | compliant | Eaton | ||
|
DRA74-221-R
Eaton Corporation
|
$1.4588 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 960 mΩ | 20 % | 626 mA | 3030 | YES | e3 | 165 °C | -40 °C | Shielded | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 4.35 mm | 7.6 mm | 7.6 mm | EATON CORP | compliant | Eaton | ||
|
DRA74-220-R
Eaton Corporation
|
$1.4739 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 100 mΩ | 20 % | 1.96 A | 3030 | YES | e3 | 165 °C | -40 °C | Shielded | SMT | TR | TIN OVER NICKEL | 4.35 mm | 7.6 mm | 7.6 mm | EATON CORP | compliant | Eaton | ||
|
DRA74-330-R
Eaton Corporation
|
$1.4739 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 151 mΩ | 20 % | 1.61 A | 3030 | YES | e3 | 165 °C | -40 °C | Shielded | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 4.35 mm | 7.6 mm | 7.6 mm | EATON CORP | compliant | Eaton | ||
|
DRA74-150-R
Eaton Corporation
|
$1.4739 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 67 mΩ | 20 % | 2.36 A | 3030 | YES | e3 | 165 °C | -40 °C | Shielded | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 4.35 mm | 7.6 mm | 7.6 mm | EATON CORP | compliant | Eaton | ||
|
DRA74-6R8-R
Eaton Corporation
|
$1.4804 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 34 mΩ | 20 % | 3.68 A | 3030 | YES | e3 | 165 °C | -40 °C | Shielded | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 4.35 mm | 7.6 mm | 7.6 mm | EATON CORP | compliant | Eaton | ||
|
DRA74-101-R
Eaton Corporation
|
$1.4869 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 419 mΩ | 20 % | 929 mA | 3030 | YES | e3 | 165 °C | -40 °C | Shielded | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 4.35 mm | 7.6 mm | 7.6 mm | EATON CORP | compliant | Eaton | ||
|
DRA74-151-R
Eaton Corporation
|
$1.4890 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 648 mΩ | 20 % | 748 mA | 3030 | YES | e3 | 165 °C | -40 °C | Shielded | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 4.35 mm | 7.6 mm | 7.6 mm | EATON CORP | compliant | Eaton | ||
|
DRA74-3R3-R
Eaton Corporation
|
$1.4978 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 16 mΩ | 20 % | 5.41 A | 3030 | YES | e3 | 165 °C | -40 °C | Shielded | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 4.35 mm | 7.6 mm | 7.6 mm | EATON CORP | compliant | Eaton |