Filter Your Search
1 - 2 of 2 results
|
DRB30-12-1
TDK-Lambda Corporation
|
$48.3090 | Yes | Transferred | 110 V | 12 V | 264 V | 85 V | 12 V | 15 V | 1 | NO | YES | DC INPUT VOLTAGE IS 120 TO 373V | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | X-XXMA-X6 | 55 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | TDK | ||||||||||||||
|
DRB30-12-1
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 12 V | 265 V | 85 V | 12 V | 15 V | 2.5 A | 1 | NO | YES | DC INPUT VOLTAGE IS 120 TO 373V | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.018 % | 1.25 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL | 0.01414 Vrms | HYBRID | OTHER | 30 W | X-XXMA-X | IEC, EN, CSA, UL, CE, UKCA | 70 °C | -20 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 21 mm | 90 mm | 82.5 mm | TDK CORP | ROHS COMPLIANT, PACKAGE-6 | compliant | TDK |