Filter Your Search
1 - 1 of 1 results
|
DRD16RAE04
TE Connectivity
|
$5.5352 | Yes | Active | 400 mA | 20 V | 10000 Cycle(s) | 0.05 mΩ | 16 | 16 | HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | FLUSH TYPE | WITH FLASH PLATING | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | 300VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | 22.5 deg | TUBE | NO | COPPER ALLOY | SOLDER | 10 mm | 12 mm | 10 mm | 0.146 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.20 | TE Connectivity |