Filter Your Search
1 - 10 of 21 results
|
AT93C86A-10SU-2.7-T
Microchip Technology Inc
|
$0.4500 | Yes | Active | 16.384 kbit | 16 | 1024X16 | 5 V | 2 MHz | EEPROM | ALSO AVAILABLE 2.7V-5.5V OPERATES WITH 1MHZ AND 1.8V-5.5V OPERATES WITH 250KHZ | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 1024 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | 2017-01-26 | Microchip | |||||||
|
BR93G86FVM-TR
ROHM Semiconductor
|
Check for Price | Active | 16.384 kbit | 16 | 1024X16 | 5 V | 3 MHz | EEPROM | ALSO AVAILABLE 2.5-4.5V WITH 2MHZ, 1.7-2.5V WITH 1MHZ | 8 | 1 | 1024 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.9 mm | 2.8 mm | ROHM CO LTD | VSSOP, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
BR9016AF-WE2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 16 | 1024X16 | 5 V | 2 MHz | EEPROM | 10 | 100000 Write/Erase Cycles | 1 | 1024 | 1.024 k | SYNCHRONOUS | SERIAL | YES | 2 µA | 5 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.6 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOP-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
BR9016ARFV-WE1
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 16 | 1024X16 | 5 V | 2 MHz | EEPROM | 10 | 100000 Write/Erase Cycles | 1 | 1024 | 1.024 k | SYNCHRONOUS | SERIAL | YES | 2 µA | 5 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.25 mm | 4.4 mm | 3 mm | ROHM CO LTD | SSOP-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
BR93G86FV-E2
ROHM Semiconductor
|
Check for Price | Active | 16.384 kbit | 16 | 1024X16 | 5 V | 3 MHz | EEPROM | ALSO AVAILABLE 2.5-4.5V WITH 2MHZ, 1.7-2.5V WITH 1MHZ, SEATED HT-CALCULATED | 8 | 1 | 1024 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.35 mm | 4.4 mm | 3 mm | ROHM CO LTD | LSSOP, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
M93C86-BN3TG/S
STMicroelectronics
|
Check for Price | Active | 16.384 kbit | 16 | 1024X16 | 5 V | 2 MHz | EEPROM | 8 | 1 | 1024 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
M93C86-WBN3TG/S
STMicroelectronics
|
Check for Price | Active | 16.384 kbit | 16 | 1024X16 | 5 V | 2 MHz | EEPROM | 8 | 1 | 1024 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
M93C86-WBN3TP/S
STMicroelectronics
|
Check for Price | Active | 16.384 kbit | 16 | 1024X16 | 5 V | 2 MHz | EEPROM | 8 | 1 | 1024 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
BR9016ARFVM-WTL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 16 | 1024X16 | 5 V | 2 MHz | EEPROM | 10 | 100000 Write/Erase Cycles | 1 | 1024 | 1.024 k | SYNCHRONOUS | SERIAL | YES | 2 µA | 5 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.9 mm | 2.8 mm | ROHM CO LTD | MSOP-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
BR93G86NUX-TR
ROHM Semiconductor
|
Check for Price | Active | 16.384 kbit | 16 | 1024X16 | 5 V | 3 MHz | EEPROM | ALSO AVAILABLE 2.5-4.5V WITH 2MHZ, 1.7-2.5V WITH 1MHZ | 8 | 1 | 1024 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ROHM CO LTD | HVSON, | compliant | EAR99 | 8542.32.00.51 |