Filter Your Search
1 - 1 of 1 results
|
DRFC10H
NKK Switches
|
Check for Price | Obsolete | 100 mA | 5 V | 20000 Cycle(s) | 0.08 mΩ | 10 | BCD COMPLEMENT | CIRCULAR | GOLD OVER NICKEL | ROTARY CODED SWITCH | ROTARY SCREW | ULTRASONICALLY WELDED CASE | 0.1A@5VDC | ON-ON | 250VAC V | 1 GΩ | -25 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | RED | POLYACETAL | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 360 deg | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 5 | MOLDED | NO | GOLD/NICKEL | PHOSPHOR BRONZE | SOLDER | 10.0076 mm | 10.7188 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.90.20 |