Filter Your Search
1 - 1 of 1 results
|
DRL-12V120W1EN
Delta Electronics Inc
|
Check for Price | Yes | Active | 100 V | 12 V | 264 V | 90 V | 10.8 V | 13.2 V | 10 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 120 W | 500 ms | R-XXMA-X | CB, CCC, CE, EAC, EN | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | DELTA ELECTRONICS INC | Module | unknown | Delta Electronics |