Filter Your Search
1 - 1 of 1 results
|
DRL-24V120W1AS
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 V | 24 V | 264 V | 85 V | 22 V | 28 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 88 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 120 W | 200 ms | R-XXMA-X10 | TUV, CSA,EN,UL,IEC,CB | 70 °C | -20 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | DELTA ELECTRONICS INC | Module-10 | unknown | Delta Electronics |