Filter Your Search
1 - 1 of 1 results
|
DRV604PWPR
Texas Instruments
|
$1.3047 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE DRIVER | NO | 1 µA | GENERAL PURPOSE | 4 | 4 | 6.15 V | TRUE | 35 mA | 3.7 V | 3 V | 3.7 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |