Filter Your Search
1 - 2 of 2 results
|
DRV8332DKDR
Texas Instruments
|
$8.1675 | Yes | Yes | Lifetime Buy | 12 V | YES | 13 A | BRUSH DC MOTOR CONTROLLER | 1 | 12 mA | 52.5 V | 10.8 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | TEXAS INSTRUMENTS INC | SSOP | HSSOP-36 | 36 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DRV8332DKD
Texas Instruments
|
$9.1409 | Yes | Yes | Lifetime Buy | 12 V | YES | 13 A | BRUSH DC MOTOR CONTROLLER | 1 | 12 mA | 52.5 V | 10.8 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | TEXAS INSTRUMENTS INC | SSOP | HSSOP-36 | 36 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |