Filter Your Search
1 - 2 of 2 results
|
DRV8801PWPR
Texas Instruments
|
$1.2629 | Yes | Yes | Active | 32 V | YES | 3 A | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 10 µA | 38 V | 8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DRV8801PWP
Texas Instruments
|
$1.6569 | Yes | Yes | Lifetime Buy | 32 V | YES | 3 A | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 10 µA | 38 V | 8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |