Filter Your Search
1 - 10 of 11 results
|
DRV8833CRTER
Texas Instruments
|
$0.6214 | Yes | Yes | Active | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | Texas Instruments | ||||||||
|
DRV8833CRTET
Texas Instruments
|
$0.7139 | Yes | Yes | Lifetime Buy | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | |||||||
|
DRV8833CPWP
Texas Instruments
|
$0.7454 | Yes | Yes | Lifetime Buy | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | |||||||
|
DRV8833PWR
Texas Instruments
|
$1.0980 | Yes | Yes | Active | 5 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||||
|
DRV8833RTYR
Texas Instruments
|
$1.1059 | Yes | Yes | Active | 5 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, WQFN-16 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | QFN | 16 | |||
|
DRV8833CPWPR
Texas Instruments
|
$1.1661 | Yes | Yes | Active | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-16 | compliant | EAR99 | Texas Instruments | ||||||||
|
DRV8833PWP
Texas Instruments
|
$1.3862 | Yes | Yes | Lifetime Buy | 5 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, HTSSOP-16 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | TSSOP | 16 | |||
|
DRV8833RTYT
Texas Instruments
|
$1.5635 | Yes | Yes | Lifetime Buy | 5 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, WQFN-16 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | QFN | 16 | |||
|
DRV8833PWPR
Texas Instruments
|
$1.9556 | Yes | Yes | Active | 5 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, HTSSOP-16 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | TSSOP | 16 | |||
|
DRV8833PW
Texas Instruments
|
$2.1807 | Yes | Yes | Lifetime Buy | 5 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 |