Filter Your Search
1 - 1 of 1 results
|
DRV8833CRTET
Texas Instruments
|
$0.9727 | Yes | Yes | Lifetime Buy | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |