Filter Your Search
1 - 1 of 1 results
|
DS-02-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | UL | 0.025A@24VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 2 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 0.043 inch | 9.8806 mm | 5.9944 mm | 6.4516 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | unknown | EAR99 | 8536.50.70.00 |