Filter Your Search
1 - 10 of 79 results
|
DS04-254-2S-01BK
Same Sky
|
Check for Price | Yes | Active | SLIDE DIP SWITCH | CUI DEVICES | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||
|
DS04-254-2S-08BK
Same Sky
|
Check for Price | Yes | Active | SLIDE DIP SWITCH | CUI DEVICES | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||
|
DS04-254-1-01BK-SMT-
Same Sky
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 1 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | TUBE | HAND/REFLOW | NO | COPPER ALLOY | SOLDER | 0.022 inch | 6.2 mm | 4.25 mm | 3.54 mm | CUI DEVICES | unknown | |||||
|
DS04-254-1-12BK-SMT-
Same Sky
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 12 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | TUBE | HAND/REFLOW | NO | COPPER ALLOY | SOLDER | 0.022 inch | 6.2 mm | 4.25 mm | 31.48 mm | CUI DEVICES | unknown | |||||
|
DS04-254-1-06BK-SMT-
Same Sky
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | TUBE | HAND/REFLOW | NO | COPPER ALLOY | SOLDER | 0.022 inch | 6.2 mm | 4.25 mm | 16.24 mm | CUI DEVICES | unknown | |||||
|
DS04-254-2L-06BK
Same Sky
|
Check for Price | Yes | Active | SLIDE DIP SWITCH | CUI DEVICES | unknown | EAR99 | 8536.50.70.00 | Same Sky | ||||||||||||||||||||||||||||||||||
|
DS04-254-1S-06BK
Same Sky
|
Check for Price | Yes | Active | SLIDE DIP SWITCH | CUI DEVICES | unknown | EAR99 | 8536.50.70.00 | Same Sky | ||||||||||||||||||||||||||||||||||
|
DS04-254-1L-01BK
Same Sky
|
Check for Price | Yes | Active | SLIDE DIP SWITCH | CUI DEVICES | unknown | EAR99 | 8536.50.70.00 | Same Sky | ||||||||||||||||||||||||||||||||||
|
DS04-254-2-02BK-SMT
Same Sky
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLAT | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | TUBE | HAND/REFLOW | NO | COPPER ALLOY | SOLDER | 6.2 mm | 4.25 mm | 6.08 mm | CUI DEVICES | unknown | EAR99 | 8536.50.70.00 | Same Sky | |||
|
DS04-254-1L-04BK
Same Sky
|
Check for Price | Yes | Active | SLIDE DIP SWITCH | CUI DEVICES | unknown | EAR99 | 8536.50.70.00 | Same Sky |