Filter Your Search
1 - 10 of 339 results
![]() |
DS1000S-125
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 125 ns | 1 | YES | SOP | CMOS | 75 mA | NO | COMMERCIAL | R-XDSO-G16 | Not Qualified | e0 | 70 °C | 5 | 16 | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
DS1000-45-IND
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | 13.8889 MHz | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 14 | unknown | DIP, | |||||||
|
DS1000M-35IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 35 ns | 35 ns | 1 | NO | DIP | 1000 | SILICON DELAY LINE | CMOS | TRUE | 75 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.300 INCH, DIP-8 | ||||||||||||
|
DS1000M-200-IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 200 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||||
|
DS1000S-200IND
Dallas Semiconductor
|
Check for Price | Transferred | 5 V | 200 ns | 1 | YES | SOP | 1000 | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.150 INCH, SOIC-8 | |||||||||||||||||||
|
DS1000G-45
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | YES | SOP | CMOS | 75 mA | NO | COMMERCIAL | R-XDSO-G14 | Not Qualified | e0 | 70 °C | 5 | 14 | GWDIP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
DS1000M-60IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 60 ns | 60 ns | 1 | NO | DIP | 1000 | SILICON DELAY LINE | CMOS | TRUE | 75 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.300 INCH, DIP-8 | ||||||||||||
|
DS1000Z-150
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 150 ns | 1 | YES | SOP | CMOS | 75 mA | NO | COMMERCIAL | R-XDSO-G8 | Not Qualified | e0 | 70 °C | 5 | 8 | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | unknown | |||||||||||||||||||||
![]() |
DS1000Z-30
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | YES | SOP | CMOS | 75 mA | NO | COMMERCIAL | R-XDSO-G8 | Not Qualified | e0 | 70 °C | 5 | 8 | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DS1000S-500
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 500 ns | 500 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.150 INCH, SOIC-8 |