Filter Your Search
1 - 2 of 2 results
|
DS1000H-60
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 60 ns | 60 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | |||
|
DS1000H-60
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 60 ns | 1 | YES | SOP | CMOS | 75 mA | NO | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 |