Filter Your Search
1 - 8 of 8 results
|
DS1000M-200-IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 200 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||
|
DS1000M-20
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.300 INCH, DIP-8 | |||||||||||
|
DS1000M-20
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | NO | DIP | CMOS | 75 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 240 | 20 | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP-8 | DIP | 8 | 8542.39.00.01 | |||||||||||||
|
DS1000M-200-IND
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | 75 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 0.300 INCH, DIP-8 | DIP | 8 | 8542.39.00.01 | |||||
|
DS1000M-200
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.300 INCH, DIP-8 | |||||||||||
|
DS1000M-20IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 20 ns | 20 ns | 1 | NO | DIP | 1000 | SILICON DELAY LINE | CMOS | TRUE | 75 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.300 INCH, DIP-8 | |||||||||||
|
DS1000M-20IND
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | NO | DIP | 1000 | SILICON DELAY LINE | CMOS | TRUE | 75 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 0.300 INCH, DIP-8 | DIP | 8 | 8542.39.00.01 | |||||
|
DS1000M-200
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 200 ns | 1 | NO | DIP | CMOS | 75 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 240 | 20 | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP | 8 | 8542.39.00.01 |