Filter Your Search
1 - 5 of 5 results
|
DS1005-200+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 200 ns | 1 | NO | DIP | 1005 | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | 3.125 MHz | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 30 | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||
|
DS1005-200
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 200 ns | 200 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-14 | unknown | |||||||||||||
|
DS1005-200
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 200 ns | 1 | NO | DIP | 1005 | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | 3.125 MHz | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||
|
DS1005-200+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 200 ns | 1 | NO | DIP | 1005 | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, LOW PROFILE, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||
|
DS1005-200
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 1 | NO | DIP | 1005 | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 240 | 20 | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 |