Filter Your Search
1 - 5 of 5 results
|
DS1005S-60
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 60 ns | 1 | YES | SOP | CMOS | 75 mA | NO | COMMERCIAL | R-XDSO-G16 | Not Qualified | e0 | 70 °C | 5 | 16 | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | unknown | ||||||||||||||||||||
|
DS1005S-60+T&R
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 60 ns | 60 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 5 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | SOIC | SOP, SOP16,.4 | 16 | 8542.39.00.01 | ||||
|
DS1005S-60/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 60 ns | 60 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 5 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | SOIC | 0.300 INCH, SOIC-16 | 16 | 8542.39.00.01 | |||||
|
DS1005S-60
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 60 ns | 1 | YES | SOP | CMOS | 75 mA | NO | COMMERCIAL | R-XDSO-G16 | Not Qualified | e0 | 70 °C | 5 | 16 | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DS1005S-60+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 60 ns | 1 | YES | SOP | CMOS | 75 mA | NO | COMMERCIAL | R-XDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | 16 | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 |