Filter Your Search
1 - 10 of 36 results
|
DS1013H-75
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 75 ns | 75 ns | 3 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | GWDIP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||
|
DS1013H-55
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 55 ns | 55 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | GWDIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | 8542.39.00.01 | |||||||
|
DS1013H-35
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | GWDIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | 8542.39.00.01 | |||||||
|
DS1013H-40
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 40 ns | 40 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | GWDIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | 8542.39.00.01 | |||||||
|
DS1013H-60
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 60 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | 5.5556 MHz | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 245 | NOT SPECIFIED | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | unknown | DIP | DIP, | 8 | ||||||
|
DS1013H-80
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 80 ns | 80 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | GWDIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | 8542.39.00.01 | |||||||
|
DS1013H-200
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 200 ns | 3 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 1 | 8 | PLASTIC/EPOXY | GWDIP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 4.57 mm | 9.4615 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | SOIC | SOP, | 8 | 8542.39.00.01 | |||||||||
|
DS1013H-55
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 55 ns | 55 ns | 3 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | GWDIP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||
|
DS1013H-100
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 100 ns | 100 ns | 3 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | GWDIP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||
|
DS1013H-10
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | 33.3333 MHz | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 245 | NOT SPECIFIED | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | unknown | DIP | DIP, | 8 |