Filter Your Search
1 - 2 of 2 results
|
DS1021S-25/TR
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 73.75 ns | 1 | YES | SOP | CMOS | 30 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 1 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DS1021S-25+T&R
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 73.75 ns | 73.75 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | PROGRAMMABLE USING 3-WIRE SERIAL PORT OR 8-BIT PARALLEL PORT | TRUE | 30 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 255 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | SOIC | 0.300 INCH, LOW PROFILE, SOIC-16 | 16 |