Filter Your Search
1 - 3 of 3 results
|
DS1135LZ-15+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 15 ns | 15 ns | 3 | YES | SOP | 50 Ω | 1135 | SILICON DELAY LINE | TRUE | 10 mA | NO | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MINI, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DS1135LZ-15/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 15 ns | 15 ns | 3 | YES | SOP | 50 Ω | 1135 | SILICON DELAY LINE | TRUE | 10 mA | NO | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 1 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MINI, SO-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
DS1135LZ-15+T&R
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 15 ns | 15 ns | 3 | YES | SOP | 50 Ω | 1135 | SILICON DELAY LINE | TRUE | 10 mA | NO | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, MINI, SO-8 | 8 | compliant | 8-SOIC_N-150_MIL | 2002-01-17 | Analog Devices |