Filter Your Search
1 - 4 of 4 results
|
DS14196WMX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | SCHMITT TRIGGER | TOTEM-POLE | 5 | 3 | 350 ns | LINE TRANSCEIVER | BIPOLAR | ALSO REQUIRES -12V DRIVER VOLTAGE | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 3 | 12 V | 3.2 mA | INVERTED | 350 ns | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2A | 70 °C | 220 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | not_compliant | ||||||||
|
DS14196WMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | SCHMITT TRIGGER | TOTEM-POLE | 5 | 3 | 350 ns | LINE TRANSCEIVER | BIPOLAR | ALSO REQUIRES -12V DRIVER VOLTAGE | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 3 | 12 V | 3.2 mA | INVERTED | 350 ns | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DS14196WMX
Texas Instruments
|
Check for Price | No | Obsolete | SCHMITT TRIGGER | TOTEM-POLE | 5 | 3 | 350 ns | LINE TRANSCEIVER | BIPOLAR | ALSO REQUIRES -12V DRIVER VOLTAGE | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 3 | 12 V | 3.2 mA | INVERTED | 350 ns | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2A | 70 °C | 220 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS14196WMX
Rochester Electronics LLC
|
Check for Price | No | No | Active | SCHMITT TRIGGER | 5 | 3 | 350 ns | LINE TRANSCEIVER | BIPOLAR | ALSO REQUIRES -12V DRIVER VOLTAGE | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 350 ns | YES | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | 2A | 70 °C | 220 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, SOIC-20 | unknown | SOIC | 20 |