Filter Your Search
1 - 8 of 8 results
|
DS14C89AMX/NOPB
Texas Instruments
|
$0.9688 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-232-E; TIA-232-E; V.28 | 4 | 6.5 µs | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e3 | 1 | 75 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | LEAD FREE, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
DS14C89AM/NOPB
Texas Instruments
|
$1.9306 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-232-E; TIA-232-E; V.28 | 4 | 3.2 mA | TRUE | 6.5 µs | 900 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DS14C89AMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-232-E; TIA-232-E; V.28 | 4 | 6.5 µs | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e3 | 1 | 75 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS14C89AM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | CMOS | EIA-232-E; TIA-232-E; V.28 | 4 | 3.2 mA | INVERTED | 6.5 µs | 900 µA | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 1 | 75 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOIC-14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS14C89AM
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-232-E; TIA-232-E; V.28 | 4 | 3.2 mA | 6.5 µs | 900 µA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
DS14C89AMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | CMOS | EIA-232-E; TIA-232-E; V.28 | 4 | 3.2 mA | INVERTED | 6.5 µs | 900 µA | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 1 | 75 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOIC-14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS14C89AMX
Texas Instruments
|
Check for Price | No | No | Obsolete | SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-232-E; TIA-232-E; V.28 | 4 | 6.5 µs | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 1 | 75 °C | 235 | 20 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
DS14C89AM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | CMOS | EIA-232-E; TIA-232-E; V.28 | 4 | 3.2 mA | INVERTED | 6.5 µs | 900 µA | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e3 | 1 | 75 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOIC-14 | compliant | EAR99 | 8542.39.00.01 |