Filter Your Search
1 - 1 of 1 results
|
DS1608C-332MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 55 mΩ | 20 % | YES | 100 kHz | 750 mA | 120 MHz | Ferrite | 40 | 2618 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 200 KHZ | e4 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 |