Filter Your Search
1 - 2 of 2 results
|
DS1652J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | 60 mA | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-16 | compliant | EAR99 | 8542.39.00.01 | ||
|
DS1652J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | 60 mA | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |