Filter Your Search
1 - 3 of 3 results
|
DS1673E-3+T&R
Analog Devices Inc
|
Check for Price | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | MOS | 3-CHANNEL, 8-BIT ADC | SERIAL, 3-WIRE | Y | 3.3 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | 20-TSSOP_4.4-4.4_MM | 20 | 20-TSSOP_4.4-4.4_MM | 2000-12-28 | ||||||||
|
DS1673E-3+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | MOS | 3-CHANNEL, 8-BIT ADC | SERIAL, 3-WIRE | Y | 3.3 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | TSSOP | 20 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.31.00.01 | ||||
|
DS1673E-3/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | MOS | 3-CHANNEL, 8-BIT ADC | SERIAL, 3-WIRE | Y | 3.3 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | TSSOP | 20 | MAXIM INTEGRATED PRODUCTS INC | 4.40 MM, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 |