Filter Your Search
1 - 2 of 2 results
|
DS16F95WFQMLV
Texas Instruments
|
$276.1045 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | LG_MAX | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 16 mA | 38 ns | 500 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.858 mm | 2.032 mm | 6.1 mm | TEXAS INSTRUMENTS INC | DFP | , | 10 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DS16F95WFQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 1.5 V | 16 mA | 38 ns | 28 mA | 5.5 V | 4.5 V | YES | MILITARY | R-CDFP-F10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 300k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL10,.3 | not_compliant | EAR99 | 8542.39.00.01 |