Filter Your Search
1 - 7 of 7 results
|
DS17887-3+
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 3.7 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.398 mm | 15.24 mm | 33.782 mm | ANALOG DEVICES INC | N/A | 0.720 INCH, ENCAPSULATED, DIP-24 | 24 | N/A | compliant | 2002-05-08 | ||||||||||||
|
DS17887-3IND
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 3.7 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.398 mm | 15.24 mm | 33.782 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.6 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
DS17887-3IND+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 3.7 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.398 mm | 15.24 mm | 33.782 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.6 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
DS17887-3+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 3.7 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.398 mm | 15.24 mm | 33.782 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.720 INCH, ENCAPSULATED, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
DS17887-3IND+
Analog Devices Inc
|
Check for Price | Active | 8 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 3.7 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.398 mm | 15.24 mm | 33.782 mm | N/A | 24 | N/A | 2002-05-08 | Analog Devices | ||||||||||||||
|
DS17887-3
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 3.7 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.398 mm | 15.24 mm | 33.782 mm | MAXIM INTEGRATED PRODUCTS INC | 0.720 INCH, ENCAPSULATED, DIP-24 | compliant | |||||||||||||||||
|
DS17887-3
Dallas Semiconductor
|
Check for Price | No | Transferred | 8306 | 8 | 32.768 kHz | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 8 | 30 mA | 3.3 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-XDMA-T24 | Not Qualified | e0 | 70 °C | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | PLASTIC, MODULE, DIP-24 | unknown |